MICROCHIP JANTX1N985CUR-1/TR
| Manufacturer | |
| MPN | JANTX1N985CUR-1/TR |
| LCSC Part # | C3736564 |
| Packaging | DO-35(DO-204AH) |
| Customer # | |
| Key Attributes | 1 Independent 100V DO-35(DO-204AH) Single Zener Diodes RoHS |
| Datasheet | MICROCHIP JANTX1N985CUR-1/TR |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@76V | |
| Impedance(Zzt) | 500Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 100V | |
| Impedance(Zzk) | 3kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@76V | |
| Impedance(Zzt) | 500Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 100V | |
| Impedance(Zzk) | 3kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Models 1N962BUR-1 through 1N986BUR-1 available in January, with JAN, JANTX, and JANTXV grades, compliant with applicable standards
- Leadless surface mount package
- Metallurgical bonding construction
- Operating temperature range: -65℃ to +175℃
- Storage temperature range: -65℃ to +175℃
- DC power dissipation: 500mW at TEC = +125℃
- Power derating: 10mW/℃ above TEC = +125℃
- Maximum forward voltage: 1.1V at 200mA
- Package: DO-213AA hermetic glass case (MELF, SOD-80, LL34)
- Lead finish: tin/lead
- Maximum thermal resistance (ROJEC): 100℃/W at L = 0 inches
- Maximum thermal impedance (ZJX): 35℃/W
- Diode is positive at the marked (cathode) end during operation
- Device axial COE is approximately +6PPM/℃; mounting surface system must be selected accordingly
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.687 | $ 16.69 |
| 200+ | $ 6.4586 | $ 1291.72 |
| 500+ | $ 6.2318 | $ 3115.90 |
| 1,000+ | $ 6.1192 | $ 6119.20 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@76V | |
| Impedance(Zzt) | 500Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 100V | |
| Impedance(Zzk) | 3kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@76V | |
| Impedance(Zzt) | 500Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 100V | |
| Impedance(Zzk) | 3kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Models 1N962BUR-1 through 1N986BUR-1 available in January, with JAN, JANTX, and JANTXV grades, compliant with applicable standards
- Leadless surface mount package
- Metallurgical bonding construction
- Operating temperature range: -65℃ to +175℃
- Storage temperature range: -65℃ to +175℃
- DC power dissipation: 500mW at TEC = +125℃
- Power derating: 10mW/℃ above TEC = +125℃
- Maximum forward voltage: 1.1V at 200mA
- Package: DO-213AA hermetic glass case (MELF, SOD-80, LL34)
- Lead finish: tin/lead
- Maximum thermal resistance (ROJEC): 100℃/W at L = 0 inches
- Maximum thermal impedance (ZJX): 35℃/W
- Diode is positive at the marked (cathode) end during operation
- Device axial COE is approximately +6PPM/℃; mounting surface system must be selected accordingly
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

