LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP JAN1N4617C-1/TR

Manufacturer
MPN
JAN1N4617C-1/TR
LCSC Part #
C3736382
Packaging
DO-35(DO-204AH)
Customer #
Key Attributes
1 Independent 2.4V DO-35(DO-204AH) Single Zener Diodes RoHS
DatasheetMICROCHIP JAN1N4617C-1/TR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)1uA@1V
Impedance(Zzt)1.4kΩ
Zener Voltage(Range)-
Zener Voltage(Nom)2.4V
Impedance(Zzk)-

Introduction

AI Translation

The 1N4099-1 through 1N4135-1 and 1N4614-1 through 1N4627-1 series are 500mW Zener voltage regulators in axial-lead glass DO-35 packages. Available in voltages from 1.8V to 100V with tolerances of 5%, 2%, and 1%. They feature internal metallurgical bonding construction and are JANS-qualified for high-reliability applications.

Features

AI Translation
  • JEDEC-registered 1N4099 through 1N4135 and 1N4614 through 1N4627 series.
  • Metallurgically bonded internal construction.
  • Maximum noise density of 40μV/√Hz at 6.8V and above, decreasing rapidly to 1μV/√Hz at lower voltages.
  • JAN, JANTX, JANTXV, and JANS qualifications available per MIL-PRF-19500/435.
  • RoHS-compliant versions available (commercial grade only).

Applications

AI Translation
  • Flexible axial lead mounting terminals.
  • Voltage regulation across wide current and temperature ranges.
  • Broad selection from 1.8 to 100V.
  • Available in 5% (standard), 2%, and 1% voltage tolerances.
  • Hermetically sealed SMT package.