VENTION IKABN
| Manufacturer | VENTIONAsian Brands |
| MPN | IKABN |
| LCSC Part # | C37354692 |
| Packaging | - |
| Customer # | |
| Key Attributes | Modular/Ethernet Cables (RJ45, RJ11) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | VENTION | |
| Packaging | - | |
| Contact coating thickness | - | |
| Maximum voltage | - | |
| Wire insulation diameter | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| Wire gauge | - | |
| Humidity sensitivity level | - | |
| HTSUS | - | |
| Contact surface | - | |
| Contact surface thickness | - | |
| application | - | |
| Contact coating | - | |
| Maximum current | - | |
| working temperature | - | |
| Contact surface treatment thickness | -;- | |
| ACWithstandVoltageVAC | - | |
| Rated VoltageVDC | - | |
| category | - | |
| Shield | - | |
| Connector type | - | |
| Wire specifications | -;- | |
| CoreWireGauge | - | |
| Contact surface coating | - | |
| Shielding type | - | |
| Contact surface coating thickness | - | |
| RoHS compliance status | -;- | |
| apply | - | |
| Texture Of Material | - | |
| Contact surface treatment | -;-;- | |
| Rows | -;- | |
| Number of conductors | -;- | |
| Length | - | |
| RoHS status | -;- | |
| Contact endpoint | - | |
| voltage | - | |
| Thickness of contact surface treatment | - | |
| Cable type | - | |
| Contact end | - | |
| Surface treatment thickness of contact parts | - | |
| Surface treatment thickness of contact end | - | |
| Surface treatment of contact parts | - | |
| Nominal Cross-section(mm) | - | |
| interface | - | |
| RatedCurrent | - | |
| Specifications | - | |
| WireDiameter | - | |
| colour | Black | |
| StrandDesign(mm) | - | |
| Outer Diameter(mm) | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | VENTION | |
| Packaging | - | |
| Contact coating thickness | - | |
| Maximum voltage | - | |
| Wire insulation diameter | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| Wire gauge | - | |
| Humidity sensitivity level | - | |
| HTSUS | - | |
| Contact surface | - | |
| Contact surface thickness | - | |
| application | - | |
| Contact coating | - | |
| Maximum current | - | |
| working temperature | - | |
| Contact surface treatment thickness | -;- | |
| ACWithstandVoltageVAC | - | |
| Rated VoltageVDC | - | |
| category | - | |
| Shield | - | |
| Connector type | - | |
| Wire specifications | -;- | |
| CoreWireGauge | - | |
| Contact surface coating | - |
| Type | Description | |
|---|---|---|
| Shielding type | - | |
| Contact surface coating thickness | - | |
| RoHS compliance status | -;- | |
| apply | - | |
| Texture Of Material | - | |
| Contact surface treatment | -;-;- | |
| Rows | -;- | |
| Number of conductors | -;- | |
| Length | - | |
| RoHS status | -;- | |
| Contact endpoint | - | |
| voltage | - | |
| Thickness of contact surface treatment | - | |
| Cable type | - | |
| Contact end | - | |
| Surface treatment thickness of contact parts | - | |
| Surface treatment thickness of contact end | - | |
| Surface treatment of contact parts | - | |
| Nominal Cross-section(mm) | - | |
| interface | - | |
| RatedCurrent | - | |
| Specifications | - | |
| WireDiameter | - | |
| colour | Black | |
| StrandDesign(mm) | - | |
| Outer Diameter(mm) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | VENTION | |
| Packaging | - | |
| Contact coating thickness | - | |
| Maximum voltage | - | |
| Wire insulation diameter | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| Wire gauge | - | |
| Humidity sensitivity level | - | |
| HTSUS | - | |
| Contact surface | - | |
| Contact surface thickness | - | |
| application | - | |
| Contact coating | - | |
| Maximum current | - | |
| working temperature | - | |
| Contact surface treatment thickness | -;- | |
| ACWithstandVoltageVAC | - | |
| Rated VoltageVDC | - | |
| category | - | |
| Shield | - | |
| Connector type | - | |
| Wire specifications | -;- | |
| CoreWireGauge | - | |
| Contact surface coating | - | |
| Shielding type | - | |
| Contact surface coating thickness | - | |
| RoHS compliance status | -;- | |
| apply | - | |
| Texture Of Material | - | |
| Contact surface treatment | -;-;- | |
| Rows | -;- | |
| Number of conductors | -;- | |
| Length | - | |
| RoHS status | -;- | |
| Contact endpoint | - | |
| voltage | - | |
| Thickness of contact surface treatment | - | |
| Cable type | - | |
| Contact end | - | |
| Surface treatment thickness of contact parts | - | |
| Surface treatment thickness of contact end | - | |
| Surface treatment of contact parts | - | |
| Nominal Cross-section(mm) | - | |
| interface | - | |
| RatedCurrent | - | |
| Specifications | - | |
| WireDiameter | - | |
| colour | Black | |
| StrandDesign(mm) | - | |
| Outer Diameter(mm) | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | VENTION | |
| Packaging | - | |
| Contact coating thickness | - | |
| Maximum voltage | - | |
| Wire insulation diameter | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| ECCN | - | |
| Wire gauge | - | |
| Humidity sensitivity level | - | |
| HTSUS | - | |
| Contact surface | - | |
| Contact surface thickness | - | |
| application | - | |
| Contact coating | - | |
| Maximum current | - | |
| working temperature | - | |
| Contact surface treatment thickness | -;- | |
| ACWithstandVoltageVAC | - | |
| Rated VoltageVDC | - | |
| category | - | |
| Shield | - | |
| Connector type | - | |
| Wire specifications | -;- | |
| CoreWireGauge | - | |
| Contact surface coating | - |
| Type | Description | |
|---|---|---|
| Shielding type | - | |
| Contact surface coating thickness | - | |
| RoHS compliance status | -;- | |
| apply | - | |
| Texture Of Material | - | |
| Contact surface treatment | -;-;- | |
| Rows | -;- | |
| Number of conductors | -;- | |
| Length | - | |
| RoHS status | -;- | |
| Contact endpoint | - | |
| voltage | - | |
| Thickness of contact surface treatment | - | |
| Cable type | - | |
| Contact end | - | |
| Surface treatment thickness of contact parts | - | |
| Surface treatment thickness of contact end | - | |
| Surface treatment of contact parts | - | |
| Nominal Cross-section(mm) | - | |
| interface | - | |
| RatedCurrent | - | |
| Specifications | - | |
| WireDiameter | - | |
| colour | Black | |
| StrandDesign(mm) | - | |
| Outer Diameter(mm) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

