LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VENTION IBMVU product image
Images for reference only

VENTION IBMVU

Manufacturer
VENTIONAsian Brands
MPN
IBMVU
LCSC Part #
C37354636
Packaging
-
Customer #
Key Attributes
Flat Flex Ribbon Jumpers, Cables
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.2766$ 39.28
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCable Assemblies/Flat Flex Ribbon Jumpers, Cables
ManufacturerVENTION
Packaging-
Humidity sensitivity level-
temperature range-
Maximum voltage-
Terminal style-
Surface treatment of contact parts-
Termination Style-;-
Connector spacing-
length-
Operating Temperature-
Terminal type-
colorPurple
RoHS status-;-
Cable type-
HTSUS-
Exposed end length-;-
ECCN-
Number of conductors-;-
Pitch-
Contact surface treatment-
Connector type-
Maximum current-
Number of positions-
Length - Exposed End-