SMYTIK S6-FC-25-FR08
| Manufacturer | SMYTIKAsian Brands |
| MPN | S6-FC-25-FR08 |
| LCSC Part # | C37353013 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fittings, Couplings, and Distributors |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Pneumatics, Hydraulics/Fittings, Couplings, and Distributors | |
| Manufacturer | SMYTIK | |
| Packaging | - | |
| colour | - | |
| Standing Poppy | - | |
| characteristic | - | |
| specifications | - | |
| diameter | - | |
| material quality | 316 stainless steel | |
| impedance | - | |
| working temperature | - | |
| frequency | - | |
| Maximum temperature resistance | - | |
| RF series | - | |
| Maximum current | - | |
| Interface type | - | |
| Plug specifications | - | |
| Number of ports | - | |
| Current regulation range | - | |
| Rated temporary load rate | - | |
| input voltage | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Pneumatics, Hydraulics/Fittings, Couplings, and Distributors | |
| Manufacturer | SMYTIK | |
| Packaging | - | |
| colour | - | |
| Standing Poppy | - | |
| characteristic | - | |
| specifications | - | |
| diameter | - | |
| material quality | 316 stainless steel | |
| impedance | - | |
| working temperature | - |
| Type | Description | |
|---|---|---|
| frequency | - | |
| Maximum temperature resistance | - | |
| RF series | - | |
| Maximum current | - | |
| Interface type | - | |
| Plug specifications | - | |
| Number of ports | - | |
| Current regulation range | - | |
| Rated temporary load rate | - | |
| input voltage | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 46.8368 | $ 46.84 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Pneumatics, Hydraulics/Fittings, Couplings, and Distributors | |
| Manufacturer | SMYTIK | |
| Packaging | - | |
| colour | - | |
| Standing Poppy | - | |
| characteristic | - | |
| specifications | - | |
| diameter | - | |
| material quality | 316 stainless steel | |
| impedance | - | |
| working temperature | - | |
| frequency | - | |
| Maximum temperature resistance | - | |
| RF series | - | |
| Maximum current | - | |
| Interface type | - | |
| Plug specifications | - | |
| Number of ports | - | |
| Current regulation range | - | |
| Rated temporary load rate | - | |
| input voltage | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Pneumatics, Hydraulics/Fittings, Couplings, and Distributors | |
| Manufacturer | SMYTIK | |
| Packaging | - | |
| colour | - | |
| Standing Poppy | - | |
| characteristic | - | |
| specifications | - | |
| diameter | - | |
| material quality | 316 stainless steel | |
| impedance | - | |
| working temperature | - |
| Type | Description | |
|---|---|---|
| frequency | - | |
| Maximum temperature resistance | - | |
| RF series | - | |
| Maximum current | - | |
| Interface type | - | |
| Plug specifications | - | |
| Number of ports | - | |
| Current regulation range | - | |
| Rated temporary load rate | - | |
| input voltage | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

