MICROCHIP JAN1N3036CUR-1/TR
| Manufacturer | |
| MPN | JAN1N3036CUR-1/TR |
| LCSC Part # | C3735096 |
| Packaging | DO-213AB |
| Customer # | |
| Key Attributes | 1 Independent 47V DO-213AB Single Zener Diodes RoHS |
| Datasheet | MICROCHIP JAN1N3036CUR-1/TR |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@35.8V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Nom) | 47V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@35.8V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Nom) | 47V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@35.8V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Nom) | 47V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@35.8V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Nom) | 47V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

