MICROCHIP JAN1N977D-1/TR
| Manufacturer | |
| MPN | JAN1N977D-1/TR |
| LCSC Part # | C3735030 |
| Packaging | DO-35(DO-204AH) |
| Customer # | |
| Key Attributes | 1 Independent 47V DO-35(DO-204AH) Single Zener Diodes RoHS |
| Datasheet | MICROCHIP JAN1N977D-1/TR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@36V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 47V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@36V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 47V | |
| Impedance(Zzk) | - |
Introduction
The popular 1N957B through 1N992B series 0.5W Zener voltage regulators offer standard voltage selections from 6.8 to 200V with 5% or 10% tolerances, with tighter tolerances available via different suffix letters in the part number. These glass axial-lead DO-35 Zener diodes also support an optional "-1" suffix for internal metallurgical bonding and an "e3" suffix for RoHS compliance. Microsemi offers a wide range of additional Zener products to meet higher and lower power application requirements.
Features
- JEDEC-registered 1N957B(-1) to 1N992B(-1) series
- Internal metallurgical bonding option available by adding "-1" suffix
- Surface mount equivalents available as MLL957B to MLL992B, or with "-1" suffix in DO-213AA MELF package for bonding (consult factory for other options)
- RoHS-compliant devices available by adding "e3" suffix
- DO-7 glass case axial-lead Zener diode equivalents also available
Applications
- Voltage regulation across wide operating current and temperature ranges
- Wide voltage selection from 6.8V to 200V
- Standard voltage tolerance: ±5% for B suffix, ±10% for A suffix
- Tight tolerances of ±2% or ±1% available, corresponding to C or D suffix respectively
- Flexible axial lead mounting terminals
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.0524 | $ 7.05 |
| 200+ | $ 2.7303 | $ 546.06 |
| 500+ | $ 2.6347 | $ 1317.35 |
| 1,000+ | $ 2.5869 | $ 2586.90 |
Standard Packaging500/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@36V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 47V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@36V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 47V | |
| Impedance(Zzk) | - |
Introduction
The popular 1N957B through 1N992B series 0.5W Zener voltage regulators offer standard voltage selections from 6.8 to 200V with 5% or 10% tolerances, with tighter tolerances available via different suffix letters in the part number. These glass axial-lead DO-35 Zener diodes also support an optional "-1" suffix for internal metallurgical bonding and an "e3" suffix for RoHS compliance. Microsemi offers a wide range of additional Zener products to meet higher and lower power application requirements.
Features
- JEDEC-registered 1N957B(-1) to 1N992B(-1) series
- Internal metallurgical bonding option available by adding "-1" suffix
- Surface mount equivalents available as MLL957B to MLL992B, or with "-1" suffix in DO-213AA MELF package for bonding (consult factory for other options)
- RoHS-compliant devices available by adding "e3" suffix
- DO-7 glass case axial-lead Zener diode equivalents also available
Applications
- Voltage regulation across wide operating current and temperature ranges
- Wide voltage selection from 6.8V to 200V
- Standard voltage tolerance: ±5% for B suffix, ±10% for A suffix
- Tight tolerances of ±2% or ±1% available, corresponding to C or D suffix respectively
- Flexible axial lead mounting terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

