LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANTX1N3828A-1/TR product image
Images for reference only

MICROCHIP JANTX1N3828A-1/TR

Manufacturer
MPN
JANTX1N3828A-1/TR
LCSC Part #
C3734866
Packaging
DO-204AL(DO-41)
Customer #
Key Attributes
1 Independent 6.2V DO-204AL(DO-41) Single Zener Diodes RoHS
DatasheetMICROCHIP JANTX1N3828A-1/TR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.0392$ 9.04
200+$ 3.4985$ 699.70
500+$ 3.3751$ 1687.55
1,000+$ 3.3149$ 3314.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-204AL(DO-41)
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)3uA@3V
Impedance(Zzt)
Zener Voltage(Range)-
Zener Voltage(Nom)6.2V
Impedance(Zzk)700Ω