Nexperia BZX384-C7V5/ZL115
| Manufacturer | |
| MPN | BZX384-C7V5/ZL115 |
| LCSC Part # | C3734477 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Independent 7.35V~7.65V Single Zener Diodes |
| Datasheet | Nexperia BZX384-C7V5/ZL115 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 1uA@5V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 7.35V~7.65V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 1uA@5V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 7.35V~7.65V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Low-power Zener diodes in a very small SOD323 (SC-76) plastic SMD package. These diodes are available with standardized E24 ±2% (BZX384-B) and approximately ±5% (BZX384-C) tolerance ranges. The series comprises 37 types with nominal working voltages from 2.4 to 75V.
Features
AI Translation
- Total power dissipation: 300mW max
- Two tolerance series: ±2% and approx. ±5%
- Operating voltage range: 2.4 to 75V nominal (E24 range)
- Non-repetitive peak reverse power dissipation: 40W max
Applications
AI Translation
- General-purpose voltage regulation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0332 | $ 0.03 |
| 200+ | $ 0.0129 | $ 2.58 |
| 500+ | $ 0.0124 | $ 6.20 |
| 1,000+ | $ 0.0122 | $ 12.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 1uA@5V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 7.35V~7.65V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 1uA@5V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 7.35V~7.65V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Low-power Zener diodes in a very small SOD323 (SC-76) plastic SMD package. These diodes are available with standardized E24 ±2% (BZX384-B) and approximately ±5% (BZX384-C) tolerance ranges. The series comprises 37 types with nominal working voltages from 2.4 to 75V.
Features
AI Translation
- Total power dissipation: 300mW max
- Two tolerance series: ±2% and approx. ±5%
- Operating voltage range: 2.4 to 75V nominal (E24 range)
- Non-repetitive peak reverse power dissipation: 40W max
Applications
AI Translation
- General-purpose voltage regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

