LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JAN1N4111-1/TR product image
Images for reference only

MICROCHIP JAN1N4111-1/TR

Manufacturer
MPN
JAN1N4111-1/TR
LCSC Part #
C3734146
Packaging
DO-35(DO-204AH)
Customer #
Key Attributes
1 Independent 17V DO-35(DO-204AH) Single Zener Diodes RoHS
DatasheetMICROCHIP JAN1N4111-1/TR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5196$ 4.52
200+$ 1.7493$ 349.86
500+$ 1.6876$ 843.80
1,000+$ 1.6583$ 1658.30
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)50nA@13V
Impedance(Zzt)100Ω
Zener Voltage(Nom)17V