LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JAN1N5545B-1/TR product image
Images for reference only

MICROCHIP JAN1N5545B-1/TR

Manufacturer
MPN
JAN1N5545B-1/TR
LCSC Part #
C3734042
Packaging
DO-35(DO-204AH)
Customer #
Key Attributes
1 Independent 30V DO-35(DO-204AH) Single Zener Diodes RoHS
DatasheetMICROCHIP JAN1N5545B-1/TR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.0267$ 6.03
200+$ 2.3323$ 466.46
500+$ 2.2506$ 1125.30
1,000+$ 2.2105$ 2210.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)10nA@27V
Impedance(Zzt)100Ω
Zener Voltage(Nom)30V