CYSTECH MTA50P01SN3
| Manufacturer | CYSTECHAsian Brands |
| MPN | MTA50P01SN3 |
| LCSC Part # | C373358 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 14V 4.3A SOT-23 |
| Datasheet | CYSTECH MTA50P01SN3 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CYSTECH | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 163pF | |
| Ciss-Input Capacitance | 559pF | |
| Pd - Power Dissipation | 1.38W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 14V | |
| Current - Continuous Drain(Id) | 4.3A | |
| Reverse Transfer Capacitance (Crss) | 149pF | |
| RDS(on) | 83.5mΩ@2.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 7.7nC@4.5V | |
| Vgs | ±10V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CYSTECH | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 163pF | |
| Ciss-Input Capacitance | 559pF | |
| Pd - Power Dissipation | 1.38W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 14V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 4.3A | |
| Reverse Transfer Capacitance (Crss) | 149pF | |
| RDS(on) | 83.5mΩ@2.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 7.7nC@4.5V | |
| Vgs | ±10V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low gate charge
- Compact and low profile SOT-23 package
- Advanced trench process technology
- High density cell design for ultra low on resistance
- Pb-free lead plating package
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CYSTECH | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 163pF | |
| Ciss-Input Capacitance | 559pF | |
| Pd - Power Dissipation | 1.38W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 14V | |
| Current - Continuous Drain(Id) | 4.3A | |
| Reverse Transfer Capacitance (Crss) | 149pF | |
| RDS(on) | 83.5mΩ@2.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 7.7nC@4.5V | |
| Vgs | ±10V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CYSTECH | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 163pF | |
| Ciss-Input Capacitance | 559pF | |
| Pd - Power Dissipation | 1.38W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 14V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 4.3A | |
| Reverse Transfer Capacitance (Crss) | 149pF | |
| RDS(on) | 83.5mΩ@2.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 7.7nC@4.5V | |
| Vgs | ±10V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low gate charge
- Compact and low profile SOT-23 package
- Advanced trench process technology
- High density cell design for ultra low on resistance
- Pb-free lead plating package
C373358 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



