LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
GOODWORK BCX56-16 product image
  • BCX56-16 thumbnail 1
  • BCX56-16 thumbnail 2
  • BCX56-16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK BCX56-16

Manufacturer
GOODWORKAsian Brands
MPN
BCX56-16
LCSC Part #
C37331485
Packaging
SOT-89
Customer #
Key Attributes
TRANS NPN 80V 1A SOT-89
DatasheetGOODWORK BCX56-16
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,790
3,790 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0671$ 0.0604$ 0.60
100+$ 0.0553$ 0.0498$ 4.98
300+$ 0.0494$ 0.0445$ 13.35
1,000+$ 0.04$ 0.0360$ 36.00
5,000+$ 0.0365$ 0.0329$ 164.50
10,000+$ 0.0347$ 0.0313$ 313.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerGOODWORK
PackagingSOT-89
Operating Temperature-55℃~+150℃
Current - Collector Cutoff100nA
Transition frequency(fT)130MHz
Collector - Emitter Voltage VCEO100V
Emitter-Base Voltage VEBO5V
DC Current Gain250
Current - Collector(Ic)1A
Pd - Power Dissipation500mW
Configuration-
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))500mV

Features

AI Translation
  • PNP complement to BCX51, BCX52, BCX53
  • Low voltage
  • High current
  • Compact package (SOT-89)