LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIOTEC BZT52C6V2

Manufacturer
MPN
BZT52C6V2
LCSC Part #
C3733098
Packaging
SOD-123F
Customer #
Key Attributes
1 Independent 5.8V~6.6V 6.2V SOD-123F Single Zener Diodes RoHS
DatasheetDIOTEC BZT52C6V2
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIOTEC
PackagingSOD-123F
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-50℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)1uA@3V
Impedance(Zzt)-
Zener Voltage(Range)5.8V~6.6V
Zener Voltage(Nom)6.2V
Impedance(Zzk)-

Features

AI Translation
  • Typ. thermal resistance junction to ambient: RthA = 250 K/W

Applications

AI Translation
  • Voltage stabilization and regulation
  • (For overvoltage protection, refer to TVS Diode SMF series)