MICROCHIP JANTX1N4468/TR
| Manufacturer | |
| MPN | JANTX1N4468/TR |
| LCSC Part # | C3732906 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | 1 Independent 13V DO-41 Single Zener Diodes RoHS |
| Datasheet | MICROCHIP JANTX1N4468/TR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 50nA@10.4V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 550Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 50nA@10.4V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 550Ω |
Introduction
This series of Zener voltage regulators conforms to MIL-PRF-19500/406 and is designed for high-reliability applications where failures cannot be tolerated. These industry-recognized 1.5W Zener voltage regulators are hermetically sealed with a void-free glass construction using internal metallurgical bonding. The series includes standard 5% tolerance Zener selections with voltage ranges from 3.3V to 200V. Versions with 1% and 2% tolerances are also available. Microsemi offers many other Zener products to meet higher and lower power requirements in through-hole and surface-mount packages.
Features
- Popular JEDEC registered series.
- Void-free hermetic glass package.
- Triple passivation.
- Extremely rugged construction.
- 1N4462 through 1N4496 use internal "Class 1" metallurgical bonding; 1N6485 through 1N6491 and 1N4460 and 1N4461 use "Class III" metallurgical bonding.
- JAN, JANTX, JANTXV, and JANS certifications available per MIL-PRF-19500/406.
- RoHS compliant versions available (commercial grade only).
Applications
- Voltage regulation across wide operating current and temperature ranges
- Wide selection from 3.3V to 200V
- Standard voltage tolerance of ±5%
- Tighter tolerances of ±2% or ±1% available
- Flexible axial lead mounting terminals
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.2117 | $ 13.21 |
| 200+ | $ 5.1135 | $ 1022.70 |
| 500+ | $ 4.933 | $ 2466.50 |
| 1,000+ | $ 4.8451 | $ 4845.10 |
Standard Packaging4000/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 50nA@10.4V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 550Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 50nA@10.4V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 550Ω |
Introduction
This series of Zener voltage regulators conforms to MIL-PRF-19500/406 and is designed for high-reliability applications where failures cannot be tolerated. These industry-recognized 1.5W Zener voltage regulators are hermetically sealed with a void-free glass construction using internal metallurgical bonding. The series includes standard 5% tolerance Zener selections with voltage ranges from 3.3V to 200V. Versions with 1% and 2% tolerances are also available. Microsemi offers many other Zener products to meet higher and lower power requirements in through-hole and surface-mount packages.
Features
- Popular JEDEC registered series.
- Void-free hermetic glass package.
- Triple passivation.
- Extremely rugged construction.
- 1N4462 through 1N4496 use internal "Class 1" metallurgical bonding; 1N6485 through 1N6491 and 1N4460 and 1N4461 use "Class III" metallurgical bonding.
- JAN, JANTX, JANTXV, and JANS certifications available per MIL-PRF-19500/406.
- RoHS compliant versions available (commercial grade only).
Applications
- Voltage regulation across wide operating current and temperature ranges
- Wide selection from 3.3V to 200V
- Standard voltage tolerance of ±5%
- Tighter tolerances of ±2% or ±1% available
- Flexible axial lead mounting terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

