MICROCHIP 1N946/TR
| Manufacturer | |
| MPN | 1N946/TR |
| LCSC Part # | C3732560 |
| Packaging | DO-7 |
| Customer # | |
| Key Attributes | 1 Independent 11.12V~12.28V 11.7V DO-7 Single Zener Diodes RoHS |
| Datasheet | MICROCHIP 1N946/TR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-7 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 15uA@8V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 11.12V~12.28V | |
| Zener Voltage(Nom) | 11.7V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-7 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 15uA@8V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 11.12V~12.28V | |
| Zener Voltage(Nom) | 11.7V | |
| Impedance(Zzk) | - |
Introduction
The popular 1N941 through 1N946B series zero temperature coefficient reference diodes offer a nominal voltage of 11.7V, with temperature coefficients as low as 0.0002%/°C, exhibiting minimal voltage variation with temperature when operating at 7.5mA. These glass axial-lead DO-7 reference diodes are also available in JAN, JANTX, and JANTXV grades. Microsemi also offers many other Zener reference diode products with voltage ranges from 6.2V to 200V.
Features
- JEDEC-registered 1N941 to 1N946B series
- Standard reference voltage 11.7V ± 5%, tighter tolerances available
- Internal metallurgical bonding
- JANS equivalents available through SCD
- Radiation-hardened versions obtainable by replacing "1N" prefix with "RH" (e.g., RH944B, RH945B); consult factory for "RH" datasheet
Applications
- Minimal voltage variation over wide temperature range
- For instrumentation and other circuit designs requiring stable voltage reference
- Selectable maximum temperature coefficient from 0.01%/°C to 0.0002%/°C
- At 11.7V nominal, tighter reference voltage tolerances available by appending 1%, 2%, 3%, etc. to part number
- Flexible axial lead mounting terminals
- Insensitive to electrostatic discharge per MIL-STD-750 Method 1020
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-7 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 15uA@8V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 11.12V~12.28V | |
| Zener Voltage(Nom) | 11.7V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-7 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 15uA@8V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 11.12V~12.28V | |
| Zener Voltage(Nom) | 11.7V | |
| Impedance(Zzk) | - |
Introduction
The popular 1N941 through 1N946B series zero temperature coefficient reference diodes offer a nominal voltage of 11.7V, with temperature coefficients as low as 0.0002%/°C, exhibiting minimal voltage variation with temperature when operating at 7.5mA. These glass axial-lead DO-7 reference diodes are also available in JAN, JANTX, and JANTXV grades. Microsemi also offers many other Zener reference diode products with voltage ranges from 6.2V to 200V.
Features
- JEDEC-registered 1N941 to 1N946B series
- Standard reference voltage 11.7V ± 5%, tighter tolerances available
- Internal metallurgical bonding
- JANS equivalents available through SCD
- Radiation-hardened versions obtainable by replacing "1N" prefix with "RH" (e.g., RH944B, RH945B); consult factory for "RH" datasheet
Applications
- Minimal voltage variation over wide temperature range
- For instrumentation and other circuit designs requiring stable voltage reference
- Selectable maximum temperature coefficient from 0.01%/°C to 0.0002%/°C
- At 11.7V nominal, tighter reference voltage tolerances available by appending 1%, 2%, 3%, etc. to part number
- Flexible axial lead mounting terminals
- Insensitive to electrostatic discharge per MIL-STD-750 Method 1020
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

