LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANTXV1N4127C-1/TR product image
Images for reference only

MICROCHIP JANTXV1N4127C-1/TR

Manufacturer
MPN
JANTXV1N4127C-1/TR
LCSC Part #
C3732224
Packaging
DO-35(DO-204AH)
Customer #
Key Attributes
1 Independent 56V DO-35(DO-204AH) Single Zener Diodes RoHS
DatasheetMICROCHIP JANTXV1N4127C-1/TR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.7497$ 24.75
200+$ 9.5775$ 1915.50
500+$ 9.2413$ 4620.65
1,000+$ 9.0747$ 9074.70
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)10nA@42.6V
Impedance(Zzt)300Ω
Zener Voltage(Nom)56V