LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANTX1N5518CUR-1/TR product image
Images for reference only

MICROCHIP JANTX1N5518CUR-1/TR

Manufacturer
MPN
JANTX1N5518CUR-1/TR
LCSC Part #
C3731595
Packaging
DO-213AA
Customer #
Key Attributes
1 Independent 3.3V DO-213AA Single Zener Diodes RoHS
DatasheetMICROCHIP JANTX1N5518CUR-1/TR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.7712$ 38.77
200+$ 15.0041$ 3000.82
500+$ 14.4766$ 7238.30
1,000+$ 14.2159$ 14215.90
Standard Packaging264/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-213AA
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)26Ω
Zener Voltage(Range)-
Zener Voltage(Nom)3.3V
Impedance(Zzk)-

Introduction

AI Translation

1N5518BUR-1 to 1N5546BUR-1 series 0.5W glass SMT zener voltage regulators, available in 3.3V to 33V selections with tolerances ranging from ±1% to ±20%. Standard tolerance is ±5% unless otherwise ordered with suffix B. These glass SMT devices offer optional internal metallurgical bonding. This bonded zener package construction also meets JAN, JANTX, and JANTXV standards. Microsemi also offers many other zener products to address higher and lower power application requirements.

Features

AI Translation
  • JEDEC registered 1N5518 to 1N5546.
  • Available in ±20%, 10%, 5%, 2%, and 1% voltage tolerances.
  • Internal metallurgical bonding.
  • Available with JAN, JANTX, and JANTXV qualification per MIL-PRF-19500/437.
  • RoHS-compliant versions available (commercial grade only).

Applications

AI Translation
  • Regulates voltage over a wide range of operating current and temperature.
  • Wide selection from 3.3 to 33V.
  • Hermetic surface mount package.
  • Insensitive to ESD.
  • Very low capacitance.