LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP JAN1N981C-1/TR

Manufacturer
MPN
JAN1N981C-1/TR
LCSC Part #
C3731570
Packaging
DO-35(DO-204AH)
Customer #
Key Attributes
1 Independent 68V DO-35(DO-204AH) Single Zener Diodes RoHS
DatasheetMICROCHIP JAN1N981C-1/TR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)500nA@52V
Impedance(Zzt)-
Zener Voltage(Range)-
Zener Voltage(Nom)68V
Impedance(Zzk)-

Introduction

AI Translation

The popular 1N957B through 1N992B series 0.5W Zener voltage regulators offer standard voltage selections from 6.8 to 200V with 5% or 10% tolerances, with tighter tolerances available via different suffix letters in the part number. These glass axial-lead DO-35 Zener diodes also support an optional "-1" suffix for internal metallurgical bonding and an "e3" suffix for RoHS compliance. Microsemi offers a wide range of additional Zener products to meet higher and lower power application requirements.

Features

AI Translation
  • JEDEC-registered 1N957B(-1) to 1N992B(-1) series
  • Internal metallurgical bonding option available by adding "-1" suffix
  • Surface mount equivalents available as MLL957B to MLL992B, or with "-1" suffix in DO-213AA MELF package for bonding (consult factory for other options)
  • RoHS-compliant devices available by adding "e3" suffix
  • DO-7 glass case axial-lead Zener diode equivalents also available

Applications

AI Translation
  • Voltage regulation across wide operating current and temperature ranges
  • Wide voltage selection from 6.8V to 200V
  • Standard voltage tolerance: ±5% for B suffix, ±10% for A suffix
  • Tight tolerances of ±2% or ±1% available, corresponding to C or D suffix respectively
  • Flexible axial lead mounting terminals