SEMTECH JANTXV1N4964
| Manufacturer | |
| MPN | JANTXV1N4964 |
| LCSC Part # | C3731071 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Independent 17.1V~18.9V 18V Single Zener Diodes |
| Datasheet | SEMTECH JANTXV1N4964 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 4Ω | |
| Zener Voltage(Range) | 17.1V~18.9V | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | 160Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 4Ω | |
| Zener Voltage(Range) | 17.1V~18.9V | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | 160Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Quick Reference Data VR = 6.8 - 220V Iz(MAX) = 21.6mA - 700mA Zz = 1Ω - 550Ω IR = 2μA - 150μA
Features
AI Translation
- Low dynamic impedance
- Hermetic package
- Suitable for 5-watt applications
- Low reverse leakage current
- Small package
These products comply with MIL-PRF-19500/356. Available in JAN, JANTX, JANTXV, and JANS versions.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 4Ω | |
| Zener Voltage(Range) | 17.1V~18.9V | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | 160Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 4Ω | |
| Zener Voltage(Range) | 17.1V~18.9V | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | 160Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Quick Reference Data VR = 6.8 - 220V Iz(MAX) = 21.6mA - 700mA Zz = 1Ω - 550Ω IR = 2μA - 150μA
Features
AI Translation
- Low dynamic impedance
- Hermetic package
- Suitable for 5-watt applications
- Low reverse leakage current
- Small package
These products comply with MIL-PRF-19500/356. Available in JAN, JANTX, JANTXV, and JANS versions.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

