LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANS1N4623C-1/TR product image
Images for reference only

MICROCHIP JANS1N4623C-1/TR

Manufacturer
MPN
JANS1N4623C-1/TR
LCSC Part #
C3731061
Packaging
DO-35(DO-204AH)
Customer #
Key Attributes
1 Independent 4.3V DO-35(DO-204AH) Single Zener Diodes RoHS
DatasheetMICROCHIP JANS1N4623C-1/TR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 132.3681$ 132.37
200+$ 51.2255$ 10245.10
500+$ 49.4254$ 24712.70
1,000+$ 48.5354$ 48535.40
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)2uA@2V
Impedance(Zzt)1.6kΩ
Zener Voltage(Nom)4.3V