VISHAY MMSZ4692-E3-08
| Manufacturer | |
| MPN | MMSZ4692-E3-08 |
| LCSC Part # | C3729518 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 1 Independent 6.46V~7.14V 6.8V SOD-123 Single Zener Diodes RoHS |
| Datasheet | VISHAY MMSZ4692-E3-08 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10uA@5.1V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 6.46V~7.14V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10uA@5.1V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 6.46V~7.14V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Standard Zener voltage tolerance ±5%
- AEC-Q101 compliant versions available
- ESD capability per AEC-Q101: HBM >8 kV, MM >800 V
- Base P/N - E3: RoHS compliant, commercial grade
- Base P/N - HE3_A: RoHS compliant, AEC-Q101 compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0365 | $ 0.04 |
| 200+ | $ 0.0141 | $ 2.82 |
| 500+ | $ 0.0136 | $ 6.80 |
| 1,000+ | $ 0.0134 | $ 13.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10uA@5.1V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 6.46V~7.14V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10uA@5.1V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 6.46V~7.14V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Standard Zener voltage tolerance ±5%
- AEC-Q101 compliant versions available
- ESD capability per AEC-Q101: HBM >8 kV, MM >800 V
- Base P/N - E3: RoHS compliant, commercial grade
- Base P/N - HE3_A: RoHS compliant, AEC-Q101 compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LMSZ5235BT1G | LRC | SOD-123 | 3,280 | $ 0.0269 | ||
| BZT52C6V8Q | JSMSEMI | SOD-123 | 2,650 | $0.0167 $0.0175 | ||
| BZT52C6V8 | NH | SOD-123 | 1,250 | $ 0.0191 | ||
| MMSZ5235ET1G | onsemi | SOD-123 | 424 | $ 0.2419 | ||
| BZT52C6V8-E3-08 | VISHAY | SOD-123 | 382 | $ 0.5862 | ||
| SZMMSZ6V8T1G | onsemi | SOD-123 | 36 | $0.1223 $0.5557 | ||
| MMSZ5235B | DIOTEC | SOD-123F | 90 | $ 0.0688 | ||
| MMSZ4692-TP | MCC | SOD-123 | 0 | $ 0.032 | ||
| MMSZ4692-HE3_A-08 | VISHAY | SOD-123 | 0 | $ 0.1135 | ||
| MMSZ4692-G3-08 | VISHAY | SOD-123 | 0 | $ 0.0789 | ||
| MMSZ4692-G3-18 | VISHAY | SOD-123 | 0 | $ 0.0789 | ||
| MMSZ4692-E3-18 | VISHAY | SOD-123 | 0 | $ 0.0833 | ||
| MMSZ4692-HF | Comchip | SOD-123 | 0 | $ 0.0718 | ||
| CMHZ4099 TR PBFREE | Central | SOD-123 | 0 | $ 0.1136 | ||
| SZMMSZ5235ET1G | onsemi | SOD-123 | 0 | $ 0.1319 | ||
| MMSZ5235BT3G | onsemi | SOD-123 | 0 | $ 0.0336 | ||
| MMSZ5235B-HF | Comchip | SOD-123 | 0 | $ 0.0734 | ||
| ACZRM5235B-HF | Comchip | SOD-123FL | 0 | $ 0.1192 | ||
| BZT52C6V8-HF | Comchip | SOD-123 | 0 | $ 0.0718 | ||
| BZT52C6V8 RHG | Taiwan Semiconductor | SOD-123F | 0 | $ 0.039 |

