onsemi NZ8F24VSMX2WT5G
| Manufacturer | |
| MPN | NZ8F24VSMX2WT5G |
| LCSC Part # | C3729379 |
| Packaging | X2DFNW2(0.6x1) |
| Customer # | |
| Key Attributes | 1 Independent 23.45V~24.55V 24V X2DFNW2(0.6x1) Single Zener Diodes RoHS |
| Datasheet | onsemi NZ8F24VSMX2WT5G |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | X2DFNW2(0.6x1) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 100nA@18.9V | |
| Impedance(Zzt) | 70Ω | |
| Zener Voltage(Range) | 23.45V~24.55V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | X2DFNW2(0.6x1) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 100nA@18.9V | |
| Impedance(Zzt) | 70Ω | |
| Zener Voltage(Range) | 23.45V~24.55V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This series of Zener diodes is packaged in a X2DFNW2 surface mount package with an industry standard size of 0402 in. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables, and automotive control units.
Features
AI Translation
- Zener Breakdown Voltage Range: -2.4V to 47V
- Standard Tolerance Series - NZ8FxxxMX2WT5G
- Tight Tolerance Series - NZ8FxxxSMX2WT5G
- Low Body Height: 0.016" (0.40mm)
- Wettable Flank Package for optimal Automated Optical Inspection (AOI)
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable
- These Devices are Pb - Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- cellular phones
- hand held portables
- automotive control units
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0504 | $ 0.05 |
| 200+ | $ 0.0195 | $ 3.90 |
| 500+ | $ 0.0188 | $ 9.40 |
| 1,000+ | $ 0.0185 | $ 18.50 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | X2DFNW2(0.6x1) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 100nA@18.9V | |
| Impedance(Zzt) | 70Ω | |
| Zener Voltage(Range) | 23.45V~24.55V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | X2DFNW2(0.6x1) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 100nA@18.9V | |
| Impedance(Zzt) | 70Ω | |
| Zener Voltage(Range) | 23.45V~24.55V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This series of Zener diodes is packaged in a X2DFNW2 surface mount package with an industry standard size of 0402 in. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables, and automotive control units.
Features
AI Translation
- Zener Breakdown Voltage Range: -2.4V to 47V
- Standard Tolerance Series - NZ8FxxxMX2WT5G
- Tight Tolerance Series - NZ8FxxxSMX2WT5G
- Low Body Height: 0.016" (0.40mm)
- Wettable Flank Package for optimal Automated Optical Inspection (AOI)
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable
- These Devices are Pb - Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- cellular phones
- hand held portables
- automotive control units
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PZU24BL,315 | Nexperia | DFN1006-2 | 10,000 | $ 0.1076 | ||
| SZNZ8F24VSMX2WT5G | onsemi | X2DFNW2(0.6x1) | 0 | $ 0.0763 | ||
| SZNZ8F24VMX2WT5G | onsemi | X2DFNW2(0.6x1) | 0 | $ 0.0504 | ||
| BZT52C24LP-7 | DIODES | DFN-2(1x0.6) | 0 | $ 0.0935 | ||
| BZX884-B24,315 | Nexperia | SOD-882 | 0 | $ 0.1743 | ||
| PZU24B2L,315 | Nexperia | DFN1006-2 | 0 | $ 0.0173 | ||
| BZX884-C24,315 | Nexperia | SOD-882 | 0 | $ 0.1106 | ||
| SZ24VHN102 | SSGSEMI | DFN1006-2L | 0 | $ 0.04 | ||
| BZX884B24L-G3-08 | VISHAY | DFN1006-2A | 0 | $ 0.0436 | ||
| BZX884B24L-HG3-08 | VISHAY | DFN1006-2A | 0 | $ 0.0485 |

