LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP JAN1N751A-1

Manufacturer
MPN
JAN1N751A-1
LCSC Part #
C3729305
Packaging
DO-35
Customer #
Key Attributes
1 Independent 5.1V DO-35 Single Zener Diodes RoHS
DatasheetMICROCHIP JAN1N751A-1
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-35
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)5uA@2V
Impedance(Zzt)14Ω
Zener Voltage(Range)-
Zener Voltage(Nom)5.1V
Impedance(Zzk)-