LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JAN1N978DUR-1/TR product image
Images for reference only

MICROCHIP JAN1N978DUR-1/TR

Manufacturer
MPN
JAN1N978DUR-1/TR
LCSC Part #
C3729238
Packaging
DO-213AA
Customer #
Key Attributes
1 Independent 51V DO-213AA Single Zener Diodes RoHS
DatasheetMICROCHIP JAN1N978DUR-1/TR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.2802$ 15.28
200+$ 5.9141$ 1182.82
500+$ 5.7058$ 2852.90
1,000+$ 5.604$ 5604.00
Standard Packaging264/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-213AA
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)500nA@39V
Impedance(Zzt)125Ω
Zener Voltage(Range)-
Zener Voltage(Nom)51V
Impedance(Zzk)1.5kΩ

Features

AI Translation
  • JAN, JANTX, and JANTXV versions of 1N962BUR-1 through 1N986BUR-1 available in January
  • Leadless surface mount package
  • Metallurgical bond construction
  • Operating temperature range: -65°C to +175°C
  • Storage temperature range: -65°C to +175°C
  • DC power dissipation: 500mW at TEC = +125°C
  • Power derating: 10mW/°C for TEC > +125°C
  • Forward voltage maximum 1.1V at 200mA
  • DO-213AA package, hermetic glass case (MELF, SOD-80, LL34)
  • Tin/lead lead finish
  • Thermal resistance (ROJEC): 100°C/W max at L = 0 inches
  • Thermal impedance (ZJX): 35°C/W max
  • Polarity: marked (cathode) end positive during diode operation
  • Device axial COE approximately +6PPM/°C; mounting surface system COE should match