LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM STZ6.2NT146

Manufacturer
MPN
STZ6.2NT146
LCSC Part #
C3728903
Packaging
TO-236-3(SOT-23-3)
Customer #
Key Attributes
DIODE ARR ZENER 6.2V 200mW TO-236-3(SOT-23-3)
DatasheetROHM STZ6.2NT146
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerROHM
PackagingTO-236-3(SOT-23-3)
Tolerance-
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)1uA@3V
Impedance(Zzt)-
Diode Configuration1 Pair Common Anode
Zener Voltage(Range)5.81V~6.4V
Pd - Power Dissipation200mW
Zener Voltage(Nom)6.2V
Impedance(Zzk)100Ω

Features

AI Translation
  • Small mold type. (SMD3)
  • High reliability.

Applications

AI Translation
  • Voltage regulation (Anode common twin type)