MICROCHIP 1N746A/TR
| Manufacturer | |
| MPN | 1N746A/TR |
| LCSC Part # | C3728829 |
| Packaging | DO-35 |
| Customer # | |
| Key Attributes | 1 Independent 3.3V DO-35 Single Zener Diodes RoHS |
| Datasheet | MICROCHIP 1N746A/TR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 24Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 24Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | - |
Introduction
This popular 500 mW Zener voltage regulator series offers standard 5% tolerance selections from 2.4 to 12 volts, with tighter 2% and 1% tolerances also available. These axial-lead glass DO-35 Zener diodes feature internal metallurgical bonds and meet JAN, JANTX, and JANTXV qualification levels. RoHS-compliant versions are also available for commercial grade only.
Features
- JEDEC-registered 1N746 to 1N759A and 1N4370 to 1N4372A series.
- Standard voltage tolerance ±5%; optional tighter ±2% or 1% tolerance.
- Internal metallurgical bond.
- JAN, JANTX, and JANTXV qualified per MIL-PRF-19500/127. (See part nomenclature for all available options.)
- RoHS-compliant versions available (commercial grade only).
Applications
Regulates voltage over a wide range of temperature and current; regulation voltage range of 2.4 to 12V; flexible axial lead mounting terminals; insensitive to ESD per MIL-STD-750 Method 1020; extremely low capacitance; inherent radiation hardness as described in Microsemi MicroNote 050.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 24Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 24Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | - |
Introduction
This popular 500 mW Zener voltage regulator series offers standard 5% tolerance selections from 2.4 to 12 volts, with tighter 2% and 1% tolerances also available. These axial-lead glass DO-35 Zener diodes feature internal metallurgical bonds and meet JAN, JANTX, and JANTXV qualification levels. RoHS-compliant versions are also available for commercial grade only.
Features
- JEDEC-registered 1N746 to 1N759A and 1N4370 to 1N4372A series.
- Standard voltage tolerance ±5%; optional tighter ±2% or 1% tolerance.
- Internal metallurgical bond.
- JAN, JANTX, and JANTXV qualified per MIL-PRF-19500/127. (See part nomenclature for all available options.)
- RoHS-compliant versions available (commercial grade only).
Applications
Regulates voltage over a wide range of temperature and current; regulation voltage range of 2.4 to 12V; flexible axial lead mounting terminals; insensitive to ESD per MIL-STD-750 Method 1020; extremely low capacitance; inherent radiation hardness as described in Microsemi MicroNote 050.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

