LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL225757689E3 product image
Images for reference only

VISHAY MAL225757689E3

Manufacturer
MPN
MAL225757689E3
LCSC Part #
C3725267
Packaging
Through Hole,D22xL27mm
Customer #
Key Attributes
±20% 450V 68uF 2.62Ω@100Hz Through Hole,D22xL27mm Aluminum Electrolytic Capacitors RoHS
DatasheetVISHAY MAL225757689E3
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2506$ 2.25
200+$ 0.8716$ 174.32
500+$ 0.8407$ 420.35
1,000+$ 0.8253$ 825.30
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D22xL27mm
Tolerance±20%
Voltage Rating450V
Lifetime5000hrs@85℃
Capacitance68uF
Ripple Current710mA@100Hz
Pin Spacing10mm
Polarity typePolarized
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)2.62Ω@100Hz
Height - Seated (Max)27mm
Diameter22mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
B43305A5686M000TDKThrough Hole,D22xL27mm0$ 1.0063
MAL219357689E3VISHAYThrough Hole,D22xL27mm0$ 2.5899
B43644A5686M000TDKThrough Hole,D22xL27mm0$ 1.0336
MAL225957689E3VISHAYThrough Hole,D22xL27mm0$ 2.8954
MAL209457689E3VISHAYThrough Hole,D22xL27mm0$ 7.223
MAL225767689E3VISHAYThrough Hole,D22xL27mm0$ 2.2506
MAL219317689E3VISHAYThrough Hole,D22xL27mm0$ 2.5899
MAL225917689E3VISHAYThrough Hole,D22xL27mm0$ 2.8954
MAL209454689E3VISHAYThrough Hole,D22xL27mm0$ 2.6882
MAL215947689E3VISHAYThrough Hole,D22xL32mm0$ 5.6491