VISHAY MAL225916271E3
| Manufacturer | |
| MPN | MAL225916271E3 |
| LCSC Part # | C3725146 |
| Packaging | Through Hole,D25xL52mm |
| Customer # | |
| Key Attributes | ±20% 400V 270uF Through Hole,D25xL52mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | VISHAY MAL225916271E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D25xL52mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 270uF | |
| Ripple Current | 1.64A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 52mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D25xL52mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 270uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.64A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 52mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8945 | $ 4.89 |
| 200+ | $ 1.8943 | $ 378.86 |
| 500+ | $ 1.8279 | $ 913.95 |
| 1,000+ | $ 1.7955 | $ 1795.50 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D25xL52mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 270uF | |
| Ripple Current | 1.64A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 52mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D25xL52mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 270uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.64A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 52mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL225956271E3 | VISHAY | Through Hole,D25xL52mm | 0 | $ 4.8945 | ||
| MAL219356271E3 | VISHAY | Through Hole,D25xL52mm | 0 | $ 5.1567 | ||
| MAL219316271E3 | VISHAY | Through Hole,D25xL52mm | 0 | $ 5.1567 | ||
| MAL215946271E3 | VISHAY | Through Hole,D25xL52mm | 0 | $ 9.9755 | ||
| MAL209444271E3 | VISHAY | Through Hole,D25xL52mm | 0 | $ 6.711 | ||
| MAL209447271E3 | VISHAY | Through Hole,D25xL52mm | 0 | $ 7.9931 | ||
| MAL225747271E3 | VISHAY | Through Hole,D25xL52mm | 0 | $ 5.203 | ||
| MAL225777271E3 | VISHAY | Through Hole,D25xL52mm | 0 | $ 5.203 | ||
| EET-HC2W271JA | PANASONIC | - | 0 | $ 9.1157 | ||
| EET-HD2G271JJ | PANASONIC | - | 0 | $ 10.8797 |

