NCC EKMH451VND471MA50U
| Manufacturer | |
| MPN | EKMH451VND471MA50U |
| LCSC Part # | C3724393 |
| Packaging | Through Hole,D35xL52mm |
| Customer # | |
| Key Attributes | ±20% 450V 470uF 529mΩ@120Hz Through Hole,D35xL52mm Aluminum Electrolytic Capacitors RoHS |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL52mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Ripple Current | 1.72A@120Hz | |
| Pin Spacing | 22.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 529mΩ@120Hz | |
| Height - Seated (Max) | 52mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL52mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.72A@120Hz | |
| Pin Spacing | 22.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 529mΩ@120Hz | |
| Height - Seated (Max) | 52mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0868 | $ 6.09 |
| 200+ | $ 2.3555 | $ 471.10 |
| 500+ | $ 2.2737 | $ 1136.85 |
| 1,000+ | $ 2.2321 | $ 2232.10 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL52mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Ripple Current | 1.72A@120Hz | |
| Pin Spacing | 22.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 529mΩ@120Hz | |
| Height - Seated (Max) | 52mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL52mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.72A@120Hz | |
| Pin Spacing | 22.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 529mΩ@120Hz | |
| Height - Seated (Max) | 52mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL215757471E3 | VISHAY | Through Hole,D35xL52mm | 3 | $ 23.3807 | ||
| EKMH451VQD471MA50U | NCC | Through Hole,D35xL52mm | 0 | $ 5.8092 | ||
| EKMH451VRD471MA50U | NCC | Through Hole,D35xL52mm | 0 | $ 6.6267 | ||
| EKMH451VSN471MA50U | NCC | Through Hole,D35xL52mm | 0 | $ 5.9696 | ||
| ESMH451VNN471MA50S | NCC | Through Hole,D35xL52mm | 0 | $ 4.2208 | ||
| ESMH451VNN471MA50U | NCC | Through Hole,D35xL52mm | 0 | $ 4.8096 | ||
| MAL229957471E3 | VISHAY | Through Hole,D35xL52mm | 0 | $ 13.2117 | ||
| EKMM451VND471MA50U | NCC | Through Hole,D35xL52mm | 0 | $ 6.0884 | ||
| LG477M450AT6AAKPLP | KEMET | Through Hole,D35xL52mm | 0 | $ 7.8067 | ||
| ELG477M450AT6AAK | KEMET | Through Hole,D35xL52mm | 0 | $ 7.4551 | ||
| ELH477M450AT6AA | KEMET | Through Hole,D35xL52mm | 0 | $ 6.3086 | ||
| MAL215777471E3 | VISHAY | Through Hole,D35xL52mm | 0 | $ 16.4186 | ||
| MAL215957471E3 | VISHAY | Through Hole,D35xL52mm | 0 | $ 17.6274 | ||
| A521EH471M450A | KEMET | Through Hole,D35xL52mm | 0 | $ 8.6644 | ||
| MAL219857471E3 | VISHAY | Through Hole,D35xL52mm | 0 | $ 19.7981 | ||
| B43231A5477M000 | TDK | Through Hole,D35xL52mm | 0 | $ 4.1163 | ||
| B43509A5477M000 | TDK | Through Hole,D35xL52mm | 0 | $ 4.3408 | ||
| MAL219357471E3 | VISHAY | Through Hole,D35xL52mm | 0 | $ 11.6687 |

