TDK B41231C9228M007
| Manufacturer | |
| MPN | B41231C9228M007 |
| LCSC Part # | C3723996 |
| Packaging | Through Hole,D30xL32mm |
| Customer # | |
| Key Attributes | ±20% 100V 2200uF Through Hole,D30xL32mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | TDK B41231C9228M007 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL32mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 2200uF | |
| Ripple Current | 3.66A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 32mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL32mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 2200uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.66A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 32mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2659 | $ 1.27 |
| 200+ | $ 0.491 | $ 98.20 |
| 500+ | $ 0.474 | $ 237.00 |
| 1,000+ | $ 0.4647 | $ 464.70 |
Standard Packaging80/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL32mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 2200uF | |
| Ripple Current | 3.66A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 32mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL32mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 2200uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.66A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 32mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B41231C9228M000 | TDK | Through Hole,D30xL32mm | 0 | $ 1.0511 | ||
| B41231C9228M060 | TDK | Through Hole,D30xL32mm | 0 | $ 1.1054 | ||
| B41231C9228M002 | TDK | Through Hole,D30xL32mm | 0 | $ 1.2659 | ||
| ELH228M100AS2AV | KEMET | Through Hole,D30xL32mm | 0 | $ 2.0765 | ||
| MAL215639222E3 | VISHAY | Through Hole,D30xL32mm | 0 | $ 7.685 | ||
| MAL215679222E3 | VISHAY | Through Hole | 0 | $ 17.4799 | ||
| ESMH101VSN222MR30S | NCC | Through Hole,D30xL30mm | 0 | $ 3.8989 | ||
| EKMH101VNN222MR40W | NCC | Through Hole,D30xL40mm | 0 | $ 3.8186 | ||
| EKMH101VSN222MR40S | NCC | Through Hole,D30xL40mm | 0 | $ 3.9478 | ||
| EKMH101VNN222MR40S | NCC | Through Hole,D30xL40mm | 0 | $ 3.7692 |

