Nichicon LKX2W820MESZ30
| Manufacturer | |
| MPN | LKX2W820MESZ30 |
| LCSC Part # | C3723738 |
| Packaging | Through Hole,D22xL30mm |
| Customer # | |
| Key Attributes | ±20% 450V 82uF Through Hole,D22xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon LKX2W820MESZ30 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 82uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 640mA@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 82uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 640mA@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5329 | $ 2.53 |
| 250+ | $ 0.9811 | $ 245.28 |
| 500+ | $ 0.9456 | $ 472.80 |
| 1,000+ | $ 0.9286 | $ 928.60 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 82uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 640mA@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 82uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 640mA@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LAS2W820MELZ30 | Nichicon | Through Hole,D22xL30mm | 0 | $ 2.7536 | ||
| LGU2W820MELZ | Nichicon | Through Hole,D22xL30mm | 0 | $ 1.843 | ||
| EKMM451VSN820MP30S | NCC | Through Hole,D22xL30mm | 0 | $ 1.9454 | ||
| LASW6820MELZ30 | Nichicon | Through Hole,D22xL30mm | 0 | $ 2.7073 | ||
| ELXM421VSN820MP30S | NCC | Through Hole,D22xL30mm | 0 | $ 2.2524 | ||
| EKHS501VSN820MP30S | NCC | Through Hole,D22xL30mm | 0 | $ 4.3862 | ||
| MAL209457829E3 | VISHAY | Through Hole,D22xL32mm | 0 | $ 3.2989 | ||
| LAR2W820MELZ25 | Nichicon | Through Hole,D22xL25mm | 0 | $ 1.811 | ||
| MAL209357829E3 | VISHAY | Through Hole,D22xL27mm | 0 | $ 7.2826 | ||
| B43640A5826M000 | TDK | Through Hole | 0 | $ 0.9749 |

