NCC ESMM421VSD222MUA5U
| Manufacturer | |
| MPN | ESMM421VSD222MUA5U |
| LCSC Part # | C3723659 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 420V 2200uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC ESMM421VSD222MUA5U |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Capacitance | 2200uF | |
| Lifetime | 3000hrs@85℃ | |
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Capacitance | 2200uF | |
| Lifetime | 3000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | - | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.6997 | $ 29.70 |
| 200+ | $ 11.4933 | $ 2298.66 |
| 500+ | $ 11.0892 | $ 5544.60 |
| 1,000+ | $ 10.8902 | $ 10890.20 |
Standard Packaging64/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Capacitance | 2200uF | |
| Lifetime | 3000hrs@85℃ | |
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Capacitance | 2200uF | |
| Lifetime | 3000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | - | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43512A0228M000 | TDK | Through Hole | 0 | $ 17.2394 | ||
| E92X451VNT222MCA5U | NCC | Through Hole | 0 | $ 29.111 | ||
| E92L451VNT222MCA5U | NCC | Through Hole | 0 | $ 30.3128 | ||
| B43510A5228M87 | TDK | Through Hole | 0 | $ 57.6934 | ||
| B43512A5228M000 | TDK | Through Hole | 0 | $ 16.9914 | ||
| E92X401VNT222MUA5U | NCC | Through Hole | 0 | $ 25.761 | ||
| B43513A9228M000 | TDK | Through Hole | 0 | $ 18.1916 | ||
| B43510A9228M87 | TDK | Through Hole | 0 | $ 46.7024 | ||
| B43510A9228M80 | TDK | Through Hole | 0 | $ 46.7024 | ||
| B43512A9228M000 | TDK | Through Hole | 0 | $ 15.6073 |

