NCC E91F501VNT391MU50U
| Manufacturer | |
| MPN | E91F501VNT391MU50U |
| LCSC Part # | C3722856 |
| Packaging | Through Hole,D45xL52.5mm |
| Customer # | |
| Key Attributes | ±20% 500V 390uF Through Hole,D45xL52.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC E91F501VNT391MU50U |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D45xL52.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 390uF | |
| Ripple Current | 2.5A@120Hz | |
| Pin Spacing | 25mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 52.5mm | |
| Diameter | 45mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D45xL52.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 390uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.5A@120Hz | |
| Pin Spacing | 25mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 52.5mm | |
| Diameter | 45mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.0796 | $ 26.08 |
| 200+ | $ 10.0929 | $ 2018.58 |
| 500+ | $ 9.7379 | $ 4868.95 |
| 1,000+ | $ 9.5627 | $ 9562.70 |
Standard Packaging64/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D45xL52.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 390uF | |
| Ripple Current | 2.5A@120Hz | |
| Pin Spacing | 25mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 52.5mm | |
| Diameter | 45mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D45xL52.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 390uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.5A@120Hz | |
| Pin Spacing | 25mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 52.5mm | |
| Diameter | 45mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKMS501VSN391MA50S | NCC | Through Hole,D35xL52.5mm | 0 | $ 11.8346 | ||
| E92X501VND391MB50U | NCC | - | 0 | $ 10.5443 | ||
| ALF40G391EF500 | KEMET | Through Hole,D40xL50mm | 0 | $ 10.0088 | ||
| ALF20G391EF500 | KEMET | Through Hole,D40xL50mm | 0 | $ 7.8092 | ||
| ELHS4H1VSN391MR50S | NCC | Through Hole,D30xL52.5mm | 0 | $ 6.2678 | ||
| LGX2H391MELC50 | Nichicon | Through Hole,D35xL50mm | 0 | $ 6.5139 | ||
| E91F501VND391MA65U | NCC | Through Hole,D35xL67.5mm | 0 | $ 15.4592 | ||
| MAL215779391E3 | VISHAY | Through Hole | 0 | $ 15.3005 | ||
| MAL219359391E3 | VISHAY | Through Hole,D35xL52mm | 0 | $ 13.8511 | ||
| MAL219319391E3 | VISHAY | Through Hole,D35xL52mm | 0 | $ 12.8261 |

