TDK B43642A5337M002
| Manufacturer | |
| MPN | B43642A5337M002 |
| LCSC Part # | C3722850 |
| Packaging | Through Hole,D25xL52mm |
| Customer # | |
| Key Attributes | ±20% 450V 330uF 370mΩ Through Hole,D25xL52mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | TDK B43642A5337M002 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D25xL52mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 330uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 1.64A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 370mΩ | |
| Height - Seated (Max) | 52mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D25xL52mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 330uF | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.64A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 370mΩ | |
| Height - Seated (Max) | 52mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2011 | $ 3.20 |
| 200+ | $ 1.2399 | $ 247.98 |
| 500+ | $ 1.1955 | $ 597.75 |
| 1,000+ | $ 1.1749 | $ 1174.90 |
Standard Packaging130/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D25xL52mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 330uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 1.64A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 370mΩ | |
| Height - Seated (Max) | 52mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D25xL52mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 330uF | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.64A@100Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 370mΩ | |
| Height - Seated (Max) | 52mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL209347331E3 | VISHAY | Through Hole,D25xL52mm | 0 | $ 7.9335 | ||
| MAL209344331E3 | VISHAY | Through Hole,D25xL52mm | 0 | $ 6.9374 | ||
| B43508A5337M000 | TDK | Through Hole,D25xL55mm | 0 | $ 3.3619 | ||
| B43643A5337M057 | TDK | Through Hole | 0 | $ 2.9996 | ||
| B43541A5337M000 | TDK | Through Hole,D30xL52mm | 0 | $ 3.8984 | ||
| B43545A5337M000 | TDK | Through Hole,D30xL52mm | 0 | $ 3.5959 | ||
| MAL219847331E3 | VISHAY | Through Hole,D30xL52mm | 0 | $ 9.4798 | ||
| A571EH331M450A | KEMET | Through Hole,D35xL52mm | 0 | $ 10.5077 | ||
| B43509A5337M000 | TDK | Through Hole,D30xL52mm | 0 | $ 3.7972 | ||
| B43644E5337M000 | TDK | Through Hole,D25xL57mm | 0 | $ 3.6569 |

