TDK B43643A9108M050
| Manufacturer | |
| MPN | B43643A9108M050 |
| LCSC Part # | C3722849 |
| Packaging | Through Hole,D35xL52.5mm |
| Customer # | |
| Key Attributes | ±20% 400V 1000uF 160mΩ Through Hole,D35xL52.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | TDK B43643A9108M050 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL52.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 1000uF | |
| Ripple Current | 2.7A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 160mΩ | |
| Height - Seated (Max) | 52.5mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL52.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.7A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 160mΩ | |
| Height - Seated (Max) | 52.5mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.4572 | $ 5.46 |
| 200+ | $ 2.1119 | $ 422.38 |
| 500+ | $ 2.0374 | $ 1018.70 |
| 1,000+ | $ 2.0009 | $ 2000.90 |
Standard Packaging60/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL52.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 1000uF | |
| Ripple Current | 2.7A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 160mΩ | |
| Height - Seated (Max) | 52.5mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D35xL52.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.7A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 160mΩ | |
| Height - Seated (Max) | 52.5mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
C3722849 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43516A9108M007 | TDK | Through Hole | 0 | $ 10.7859 | ||
| E91F401VND102MAA0U | NCC | Through Hole,D35xL102.5mm | 0 | $ 20.5927 | ||
| E92F401VND102MA80U | NCC | Through Hole,D35xL82.5mm | 0 | $ 14.2321 | ||
| MAL209516102E3 | VISHAY | Through Hole,D35xL100mm | 0 | $ 29.1244 | ||
| E92X401VND102MA80U | NCC | Through Hole,D35xL82.5mm | 0 | $ 9.8215 | ||
| ALF20C102DL400 | KEMET | Through Hole,D35xL80mm | 0 | $ 9.6472 | ||
| B43642A9108M000 | TDK | Through Hole | 0 | $ 6.2462 | ||
| ESMM401VND102MA63U | NCC | Through Hole,D35xL65mm | 0 | $ 8.1615 | ||
| MAL209514102E3 | VISHAY | Through Hole,D35xL100mm | 0 | $ 29.8968 | ||
| B43508A9108M000 | TDK | Through Hole,D35xL55mm | 0 | $ 10.7234 |

