NCC ELXS401VSN561MR45S
| Manufacturer | |
| MPN | ELXS401VSN561MR45S |
| LCSC Part # | C3722691 |
| Packaging | Through Hole,D30xL47.5mm |
| Customer # | |
| Key Attributes | ±20% 400V 560uF Through Hole,D30xL47.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC ELXS401VSN561MR45S |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D30xL47.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 560uF | |
| Ripple Current | 2.04A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 47.5mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D30xL47.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 560uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.04A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 47.5mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4671 | $ 6.47 |
| 200+ | $ 2.5035 | $ 500.70 |
| 500+ | $ 2.4147 | $ 1207.35 |
| 1,000+ | $ 2.3719 | $ 2371.90 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D30xL47.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 560uF | |
| Ripple Current | 2.04A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 47.5mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D30xL47.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 560uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.04A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 47.5mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKMR401VSN561MR45S | NCC | Through Hole,D30xL47.5mm | 101 | $3.8640 $4.0673 | ||
| EKMW421VSN561MR45S | NCC | Through Hole,D30xL47.5mm | 0 | $ 11.4831 | ||
| ESMR421VSN561MR45S | NCC | Through Hole,D30xL47.5mm | 0 | $ 4.8444 | ||
| EKHS451VSN561MR45S | NCC | Through Hole,D30xL47.5mm | 0 | $ 8.3393 | ||
| ESMR451VSN561MR45S | NCC | Through Hole,D30xL47.5mm | 0 | $ 5.0545 | ||
| ELXS401VSN561MR50S | NCC | Through Hole,D30xL50mm | 0 | $ 7.0268 | ||
| EKMZ451VSN561MR45S | NCC | Through Hole,D30xL45mm | 0 | $ 6.6065 | ||
| E92F401VSN561MR65U | NCC | Through Hole,D30xL67.5mm | 0 | $ 6.8643 | ||
| MAL225736561E3 | VISHAY | Through Hole,D30xL52mm | 0 | $ 7.9394 | ||
| MAL225786561E3 | VISHAY | Through Hole,D30xL52mm | 0 | $ 7.9394 |

