LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL219319121E3 product image
Images for reference only

VISHAY MAL219319121E3

Manufacturer
MPN
MAL219319121E3
LCSC Part #
C3722568
Packaging
Through Hole,D25xL37mm
Customer #
Key Attributes
±20% 500V 120uF 820mΩ Through Hole,D25xL37mm Aluminum Electrolytic Capacitors RoHS
DatasheetVISHAY MAL219319121E3
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.7541$ 4.75
200+$ 1.8403$ 368.06
500+$ 1.7755$ 887.75
1,000+$ 1.7431$ 1743.10
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D25xL37mm
Tolerance±20%
Voltage Rating500V
Capacitance120uF
Lifetime5000hrs@105℃
Ripple Current1.545A@10kHz
Pin Spacing10mm
Polarity typePolarized
Operating Temperature-25℃~+105℃
Equivalent Series Resistance(ESR)820mΩ
Height - Seated (Max)37mm
Diameter25mm

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ZCLG121M500SZAAN300LAnhui LinkeyCon Electronic Technology Co.,LtdSimilarThrough Hole,D25xL30mm162$1.5922 $1.7306
450VXH120MEFCSN25X25RubyconSimilarThrough Hole,D25xL25mm3$ 1.7609
EEP127M2WO25SCSHPMan Yue TechSimilarThrough Hole,D25xL25mm100$ 1.7576
SW62W121MNNYS02S2YminSimilarThrough Hole,D25xL25mm50$1.4819 $2.03
LSA450M127Q252S1AAKNSCHASimilarThrough Hole,D25xL25mm65$ 1.1484
5 more alternative parts.View all substitutes