Rubycon 250USC1000MEFCSN35X35
| Manufacturer | |
| MPN | 250USC1000MEFCSN35X35 |
| LCSC Part # | C3721669 |
| Packaging | Through Hole,D35xL35mm |
| Customer # | |
| Key Attributes | ±20% 250V 1000uF Through Hole,D35xL35mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Rubycon 250USC1000MEFCSN35X35 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D35xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 1000uF | |
| Lifetime | 3000hrs@85℃ | |
| Ripple Current | 3.48A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D35xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 1000uF | |
| Lifetime | 3000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.48A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D35xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 1000uF | |
| Lifetime | 3000hrs@85℃ | |
| Ripple Current | 3.48A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D35xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 1000uF | |
| Lifetime | 3000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.48A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
C3721669 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

