Nichicon LAR2E331MELZ30
| Manufacturer | |
| MPN | LAR2E331MELZ30 |
| LCSC Part # | C3721337 |
| Packaging | Through Hole,D22xL30mm |
| Customer # | |
| Key Attributes | ±20% 250V 330uF Through Hole,D22xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon LAR2E331MELZ30 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 330uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 1.2A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 330uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.2A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8248 | $ 1.82 |
| 250+ | $ 0.7065 | $ 176.63 |
| 500+ | $ 0.6818 | $ 340.90 |
| 1,000+ | $ 0.6695 | $ 669.50 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 330uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 1.2A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 330uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.2A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LGN2E331MELZ30 | Nichicon | Through Hole,D22xL30mm | 0 | $ 1.8661 | ||
| LGW2E331MELZ30 | Nichicon | Through Hole,D22xL30mm | 0 | $ 1.7936 | ||
| LLS2E331MELZ | Nichicon | Through Hole,D22xL30mm | 0 | $ 2.1286 | ||
| ELXS251VSN331MP30S | NCC | Through Hole,D22xL30mm | 0 | $ 2.592 | ||
| EKMS251VSN331MP30S | NCC | Through Hole,D22xL30mm | 0 | $ 1.7383 | ||
| LGX2E331MELZ30 | Nichicon | Through Hole,D22xL30mm | 0 | $ 1.7395 | ||
| B43508E2337M | TDK | Through Hole,D22xL30mm | 0 | $ 3.1424 | ||
| B43508E2337M62 | TDK | Through Hole,D22xL30mm | 0 | $ 3.2321 | ||
| B43508E2337M60 | TDK | Through Hole,D22xL30mm | 0 | $ 3.2321 | ||
| B43508E2337M87 | TDK | Through Hole,D22xL30mm | 0 | $ 3.55 |

