Nichicon LGJ2G390MELZ15
| Manufacturer | |
| MPN | LGJ2G390MELZ15 |
| LCSC Part # | C3721181 |
| Packaging | Through Hole,D22xL17mm |
| Customer # | |
| Key Attributes | ±20% 400V 39uF Through Hole,D22xL17mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon LGJ2G390MELZ15 |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL17mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 39uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 300mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 17mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL17mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 39uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 300mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 17mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8341 | $ 1.83 |
| 250+ | $ 0.7112 | $ 177.80 |
| 500+ | $ 0.6849 | $ 342.45 |
| 1,000+ | $ 0.6726 | $ 672.60 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL17mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 39uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 300mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 17mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D22xL17mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 39uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 300mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 17mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LAQ2G390MELZ25 | Nichicon | Through Hole,D22xL25mm | 0 | $ 1.9896 | ||
| LAK2G390MELZ20 | Nichicon | Through Hole,D22xL20mm | 0 | $ 1.8723 | ||
| 381EL390M450H012 | Cornell Dubilier Electronics | - | 0 | $ 5.3876 | ||
| LGR2W390MELZ25 | Nichicon | Through Hole,D22xL25mm | 0 | $ 1.2896 | ||
| LGJ2G390MELY | Nichicon | Through Hole | 0 | $ 2.903 | ||
| UCY2W390MHD | Nichicon | Through Hole | 0 | $ 1.0363 |

