BOURNS 5.0SMDJ16CA
| Manufacturer | |
| MPN | 5.0SMDJ16CA |
| LCSC Part # | C3720770 |
| Packaging | DO-214AB(SMC) |
| Customer # | |
| Key Attributes | 26VC Clamp 193A Ipp TVS DIODE DO-214AB(SMC) |
| Datasheet | BOURNS 5.0SMDJ16CA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 26V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 193A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 26V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 193A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
Introduction
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO - 214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 170 V and Breakdown Voltage up to 189 V. Typical fast response times are less than 1.0 ps from 0 to Breakdown Voltage. Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
Features
- RoHS compliant and halogen free
- Surface mount SMC package
- Standoff voltage: 5 to 170 volts
- Peak Pulse Power: 5000 watts
- AEC - Q101 compliant
- UL Recognized
Applications
- Protection of power buses
- Protection of I/O interfaces
- Overvoltage transient protection
- Telecom, computer, industrial and consumer electronics applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2176 | $ 4.22 |
| 10+ | $ 4.1542 | $ 41.54 |
| 30+ | $ 4.1136 | $ 123.41 |
| 100+ | $ 4.073 | $ 407.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 26V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 193A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 26V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 193A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
Introduction
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO - 214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 170 V and Breakdown Voltage up to 189 V. Typical fast response times are less than 1.0 ps from 0 to Breakdown Voltage. Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
Features
- RoHS compliant and halogen free
- Surface mount SMC package
- Standoff voltage: 5 to 170 volts
- Peak Pulse Power: 5000 watts
- AEC - Q101 compliant
- UL Recognized
Applications
- Protection of power buses
- Protection of I/O interfaces
- Overvoltage transient protection
- Telecom, computer, industrial and consumer electronics applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 5.0SMDJ16CA | Leiditech | DO-214AB(SMC) | 2 | $0.8758 $0.9952 | ||
| 5.0SMDJ16CA | Liown | SMC(DO-214AB) | 3,505 | $0.2344 $0.2467 | ||
| 5.0SMDJ16CA/TR13 | Brightking | SMC(DO-214AB) | 1,318 | $ 0.4006 | ||
| 5.0SMDJ16CA | DOWO | SMC(DO-214AB) | 105 | $ 0.4082 | ||
| 5.0SMDJ16CA | Littelfuse | DO-214AB(SMCJ) | 20 | $ 1.7254 | ||
| 5.0SMDJ16CA | YFW | DO-214AB(SMC) | 850 | $ 0.5673 | ||
| 5.0SMDJ16CA | JSCJ | DO-214AB | 2 | $ 0.4257 | ||
| 5.0SMDJ16CA-Q | BOURNS | DO-214AB(SMC) | 0 | $ 1.0937 | ||
| 5.0SMDJ16CAS | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.3419 | ||
| 5.0SMDJ16CASHRAT7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 13.3727 | ||
| SMC5K16CA-M3/H | VISHAY | DO-214AB(SMC) | 0 | $ 0.6464 | ||
| SMC5K16CA-M3/I | VISHAY | DO-214AB(SMC) | 0 | $ 0.6464 | ||
| 5-0SMDJ16CA | EATON | SMC | 0 | $ 0.2194 | ||
| 5.0SMCJ16CA | SMC | SMC(DO-214AB) | 0 | $ 1.2233 | ||
| 5-0SMDJ16CAH | EATON | SMC | 0 | $ 1.0767 | ||
| 5.0SMDJ16CA-T7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.3661 | ||
| 5.0SMDJ16CA | Meritek | DO-214AB(SMC) | 0 | $ 0.988 | ||
| 5.0SMLJ16CA | MDE Semiconductor Inc | DO-214AB (SMCJ) | 0 | $ 7.5011 | ||
| 5KMC16CAS-AU_R1_000A1 | PANJIT | SMC | 0 | $ 0.4842 | ||
| 5KMC16CAS_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.4848 |

