DIOTEC P6KE47CA
| Manufacturer | |
| MPN | P6KE47CA |
| LCSC Part # | C3720165 |
| Packaging | DO-15 |
| Customer # | |
| Key Attributes | 64.8VC Clamp 9.7A Ipp TVS DIODE DO-15 |
| Datasheet | DIOTEC P6KE47CA |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-15 | |
| Clamping Voltage | 64.8V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 9.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 44.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 40.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-15 | |
| Clamping Voltage | 64.8V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 9.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 44.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 40.2V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Uni- and Bidirectional versions
- Peak pulse power of 600 w (10/1000 µs waveform)
- Very fast response time
- Compliant to RoHS (exemp. 7a), REACH, Conflict Minerals
- Uni- und Bidirektionale Versionen
- 600 W Impuls-Verlustleistung (10/1000 µs Strom-Impuls)
- Sehr schnelle Ansprechzeit
- Konform zu RoHS (Ausn. 7a), REACH, Konfliktmineralien
Applications
AI Translation
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
- Commercial / industrial grade
- Schutz gegen Überspannung
- ESD-Schutz
- Freilauf-Dioden
- Standardausführung
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-15 | |
| Clamping Voltage | 64.8V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 9.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 44.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 40.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-15 | |
| Clamping Voltage | 64.8V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 9.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 44.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 40.2V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Uni- and Bidirectional versions
- Peak pulse power of 600 w (10/1000 µs waveform)
- Very fast response time
- Compliant to RoHS (exemp. 7a), REACH, Conflict Minerals
- Uni- und Bidirektionale Versionen
- 600 W Impuls-Verlustleistung (10/1000 µs Strom-Impuls)
- Sehr schnelle Ansprechzeit
- Konform zu RoHS (Ausn. 7a), REACH, Konfliktmineralien
Applications
AI Translation
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
- Commercial / industrial grade
- Schutz gegen Überspannung
- ESD-Schutz
- Freilauf-Dioden
- Standardausführung
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | ECL99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | ECL99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

