SEMTECH SMBJ24CA
| Manufacturer | |
| MPN | SMBJ24CA |
| LCSC Part # | C3720028 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | 38.9VC Clamp 15.4A Ipp TVS DIODE SMB(DO-214AA) |
| Datasheet | SEMTECH SMBJ24CA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.4A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.4A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Introduction
The SMBJ series transient voltage suppressors are designed to protect components against damage from ESD, electrical fast transients, induced lightning, and system-generated transient overvoltages. TVS diodes feature high surge capability, low working and clamping voltages, and fast response times, making them ideal for board-level protection of sensitive semiconductor components. This series is suitable for protecting sensitive TTL and MOS ICs, including microprocessors, I/O transceivers, ASICs, sensors, and MOS memories.
Features
- 600W peak pulse power (tp = 10×1000μs)
- Unidirectional or bidirectional configuration
- Wide voltage range (5V ~ 170V)
- Low clamping voltage
- Solid-state silicon avalanche technology
Applications
- General transient protection
- Board-level SMT applications
- Industrial and commercial electronics
- Portable electronics
- Network equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.4A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 38.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.4A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Introduction
The SMBJ series transient voltage suppressors are designed to protect components against damage from ESD, electrical fast transients, induced lightning, and system-generated transient overvoltages. TVS diodes feature high surge capability, low working and clamping voltages, and fast response times, making them ideal for board-level protection of sensitive semiconductor components. This series is suitable for protecting sensitive TTL and MOS ICs, including microprocessors, I/O transceivers, ASICs, sensors, and MOS memories.
Features
- 600W peak pulse power (tp = 10×1000μs)
- Unidirectional or bidirectional configuration
- Wide voltage range (5V ~ 170V)
- Low clamping voltage
- Solid-state silicon avalanche technology
Applications
- General transient protection
- Board-level SMT applications
- Industrial and commercial electronics
- Portable electronics
- Network equipment
C3720028 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



