LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek SMBJ9.0A product image
Images for reference only

Meritek SMBJ9.0A

Manufacturer
MPN
SMBJ9.0A
LCSC Part #
C3719855
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
15.4VC Clamp 38.96A Ipp TVS DIODE DO-214AA(SMB)
DatasheetMeritek SMBJ9.0A
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0973$ 0.10
200+$ 0.0377$ 7.54
500+$ 0.0364$ 18.20
1,000+$ 0.0357$ 35.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMeritek
PackagingDO-214AA(SMB)
Clamping Voltage15.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)38.96A
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
Voltage - Breakdown10V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)9V

Features

AI Translation
  • Breakdown Voltage from 5.0 to 440V
  • 600W peak pulse power capability with a 10/1000μs waveform
  • repetitive rate (duty cycle): 0.01%
  • Glass passivated chip
  • Excellent clamping capability, fast response time
  • Low incremental surge resistance, Low profile package
  • Terminal: Solderable per MIL-STD-750, Method 2026
  • Epoxy: UL 94V-0 rate flame retardant
  • UL/cUL safety approved: certification No: E223045

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SMBJ9.0AR+OSMB1,790$ 0.0487
SMBJ9.0AFTRDO-214AA(SMB)4,060$ 0.0546
SMBJ9.0AGOODWORKDO-214AA(SMB)320$0.0334 $0.0392
SMBJ9.0A-TPMCCSMB(DO-214AA)3,000$ 0.1146
SMBJ9.0ALiownSMB(DO-214AA)2,980$0.0449 $0.0472
SMBJ9.0AAnBonSMB(DO-214AA)50$0.0658 $0.0692
SMBJ9.0ALGESMB(DO-214AA)0$ 0.0929
SMBJ9.0A-HFComchipDO-214AA(SMB)0$ 0.2268
P6SMBJ9.0A_R1_00001PANJITSMB(DO-214AA)0$ 0.2045
P6SMBJ9.0AS_R1_00001PANJITSMB(DO-214AA)0$ 0.2094
SMBJ9V0ATaiwan SemiconductorSMB(DO-214AA)0$ 0.1775
P6SMBJ9.0A-AQDIOTECDO-214AA(SMB)0$ 0.1713
SMBJ9.0AE3/TR13MICROCHIPDO-214AA(SMBJ)0$ 0.3105
MSMBJ9.0AE3MICROCHIPDO-214AA(SMBJ)0$ 1.344
MSMBJ9.0AMICROCHIPSMBJ(DO-214AA)0$ 1.1924
MSMBJ9.0AE3/TRMICROCHIPSMBJ(DO-214AA)0$ 3.419
SMBJ9.0A M4GTaiwan SemiconductorSMB(DO-214AA)0$ 0.2129
SZ1SMB9.0AT3GLittelfuseSMB0$ 0.2134
MSMBJ9.0A/TRMICROCHIPDO-214AA(SMBJ)0$ 1.5714
TV06B9V0J-HFComchipSMB(DO-214AA)0$ 0.1286