SMC SMCJ10CA
| Manufacturer | SMCAsian Brands |
| MPN | SMCJ10CA |
| LCSC Part # | C3719849 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | 17VC Clamp 88.2A Ipp TVS DIODE SMC(DO-214AB) |
| Datasheet | SMC SMCJ10CA |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 88.2A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 88.2A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass Passivated Die Construction 1500W Peak Pulse Power Dissipation
- Uni- and Bi-Directional Versions Available
- Excellent Clamping Capability
- Fast Response Time
- Plastic Case Material has UL Flammability Classification Rating 94V-O
- “-A” is an AEC-Q101 qualified device
- This is a Pb − Free Device
- All SMC Parts are Traceable to the Wafer Lot
- Additional testing can be offered upon request
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1651 | $ 0.17 |
| 200+ | $ 0.0639 | $ 12.78 |
| 500+ | $ 0.0617 | $ 30.85 |
| 1,000+ | $ 0.0606 | $ 60.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 88.2A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 88.2A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass Passivated Die Construction 1500W Peak Pulse Power Dissipation
- Uni- and Bi-Directional Versions Available
- Excellent Clamping Capability
- Fast Response Time
- Plastic Case Material has UL Flammability Classification Rating 94V-O
- “-A” is an AEC-Q101 qualified device
- This is a Pb − Free Device
- All SMC Parts are Traceable to the Wafer Lot
- Additional testing can be offered upon request
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

