SMC SMAJ8.5CA
| Fabricant | SMCAsian Brands |
| Réf. Fab. | SMAJ8.5CA |
| Réf. LCSC | C3719654 |
| Condit. | SMA(DO-214AC) |
| Numéro Client | |
| Caract. clés | 14.4VC Clamp 27.7A Ipp TVS DIODE SMA(DO-214AC) |
| Fiche Technique | SMC SMAJ8.5CA |
| Conformité RoHS | 1 documents disponibles |
| Pièces alternatives | 2 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | SMC | |
| Condit. | SMA(DO-214AC) | |
| Clamping Voltage | 14.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 27.7A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.44V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8.5V |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | SMC | |
| Condit. | SMA(DO-214AC) | |
| Clamping Voltage | 14.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 27.7A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.44V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8.5V |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Glass Passivated Die Construction
- 400W Peak Pulse Power Dissipation
- 5.0V - 300V Standoff Voltage
- Uni- and Bi-Directional Versions Available
- Excellent Clamping Capability
- Fast Response Time
- Plastic Case Material has UL Flammability Classification Rating 94V-O
- ROHS Compliant
- All SMC Parts are Traceable to the Wafer Lot
- Additional testing can be offered upon request
- “-A” suffix is for Automotive qualified
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 0.0635 | $ 0.06 |
| 200+ | $ 0.0246 | $ 4.92 |
| 500+ | $ 0.0237 | $ 11.85 |
| 1,000+ | $ 0.0233 | $ 23.30 |
Boîtier Standard5000/Full Reel | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | SMC | |
| Condit. | SMA(DO-214AC) | |
| Clamping Voltage | 14.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 27.7A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.44V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8.5V |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | SMC | |
| Condit. | SMA(DO-214AC) | |
| Clamping Voltage | 14.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 27.7A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.44V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8.5V |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- Glass Passivated Die Construction
- 400W Peak Pulse Power Dissipation
- 5.0V - 300V Standoff Voltage
- Uni- and Bi-Directional Versions Available
- Excellent Clamping Capability
- Fast Response Time
- Plastic Case Material has UL Flammability Classification Rating 94V-O
- ROHS Compliant
- All SMC Parts are Traceable to the Wafer Lot
- Additional testing can be offered upon request
- “-A” suffix is for Automotive qualified
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Détails |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

