Taiwan Semiconductor SMAJ43CA
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | SMAJ43CA |
| LCSC Part # | C3719497 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 69.4VC Clamp 5.8A Ipp TVS DIODE DO-214AC(SMA) |
| Datasheet | Taiwan Semiconductor SMAJ43CA |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 5.8A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 47.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 5.8A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 47.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Low profile package
- Photo Glass passivated junction
- Excellent clamping capability
- Moisture sensitivity level: level 1, per J-STD-020
- 400 watts peak pulse power capability with a 10 / 1000 μs waveform (300W above 78V)
- Compliant to RoHS directive 2011/65/EU and in accordance to WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21
Applications
AI Translation
- Switching mode power supply (SMPS)
- Adapters
- Lighting application
- On-board DC/DC converter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 5.8A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 47.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 5.8A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 47.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Low profile package
- Photo Glass passivated junction
- Excellent clamping capability
- Moisture sensitivity level: level 1, per J-STD-020
- 400 watts peak pulse power capability with a 10 / 1000 μs waveform (300W above 78V)
- Compliant to RoHS directive 2011/65/EU and in accordance to WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21
Applications
AI Translation
- Switching mode power supply (SMPS)
- Adapters
- Lighting application
- On-board DC/DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

