Littelfuse P4KE33A
| Manufacturer | |
| MPN | P4KE33A |
| LCSC Part # | C3719457 |
| Packaging | DO-204AL(DO-41) |
| Customer # | |
| Key Attributes | 45.7VC Clamp 9A Ipp TVS DIODE DO-204AL(DO-41) |
| Datasheet | Littelfuse P4KE33A |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-204AL(DO-41) | |
| Clamping Voltage | 45.7V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 9A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 31.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-204AL(DO-41) | |
| Clamping Voltage | 45.7V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 9A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 31.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The P4KE Series is designed specifcally to protect sensitive electronic equipment from EFTs, ESD, and induced lightning transients.
Features
AI Translation
- 400W peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01 %
- Glass passivated chip junction in DO-41 Package
- Fast response time: typically less than 1.0ps from 0 Volts to VBR min
- Excellent clamping capability
- Typical failure mode is a short circuit
- Whisker test is conducted per Table 4a/4c of JEDEC JESD201A
- IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low incremental surge resistance
- Typical IR ≤ 1 μA for VBR min >12.6V
- High temperature refow soldering guaranteed: 260°C/30sec /0.375"(9.5mm) lead length, 5 lbs., (2.3kg) tension
- VBR @TJ = VBR @25°C × (1 + αT × (TJ - 25)) (αT:Temperature Coeffcient, typical value is 0.1 %)
- UL Recognized compound meeting fammability rating V-0
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pbfree and the terminal fnish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)
Applications
AI Translation
- TVS components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial ICT equipment and consumer electronic applications.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-204AL(DO-41) | |
| Clamping Voltage | 45.7V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 9A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 31.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-204AL(DO-41) | |
| Clamping Voltage | 45.7V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 9A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 31.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The P4KE Series is designed specifcally to protect sensitive electronic equipment from EFTs, ESD, and induced lightning transients.
Features
AI Translation
- 400W peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01 %
- Glass passivated chip junction in DO-41 Package
- Fast response time: typically less than 1.0ps from 0 Volts to VBR min
- Excellent clamping capability
- Typical failure mode is a short circuit
- Whisker test is conducted per Table 4a/4c of JEDEC JESD201A
- IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low incremental surge resistance
- Typical IR ≤ 1 μA for VBR min >12.6V
- High temperature refow soldering guaranteed: 260°C/30sec /0.375"(9.5mm) lead length, 5 lbs., (2.3kg) tension
- VBR @TJ = VBR @25°C × (1 + αT × (TJ - 25)) (αT:Temperature Coeffcient, typical value is 0.1 %)
- UL Recognized compound meeting fammability rating V-0
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pbfree and the terminal fnish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)
Applications
AI Translation
- TVS components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial ICT equipment and consumer electronic applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

