Taiwan Semiconductor P4KE47CA
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | P4KE47CA |
| LCSC Part # | C3719387 |
| Packaging | DO-204AL(DO-41) |
| Customer # | |
| Key Attributes | 64.8VC Clamp 6.4A Ipp TVS DIODE DO-204AL(DO-41) |
| Datasheet | Taiwan Semiconductor P4KE47CA |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-204AL(DO-41) | |
| Clamping Voltage | 64.8V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 6.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 44.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 40.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-204AL(DO-41) | |
| Clamping Voltage | 64.8V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 6.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 44.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 40.2V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified available
- Excellent clamping capability
- Low impedance
- 400W surge capability at 10/1000μs waveform
- Fast response time: Typically less than 1.0ps from 0 volt to VBR for unidirectional and 5.0ns for bidirectional
- Typical IR less than 1μA above 10V
- UL recognized file # E-326243
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
Applications
AI Translation
- Protect sensitive circuit from damage by high voltage transients
- Lighting, ESD transient voltage protection of IC, system
- Inductive switching load protection of IC, system
- Electrical Fast Transient Immunity protection of IC, system
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1186 | $ 0.12 |
| 200+ | $ 0.0459 | $ 9.18 |
| 500+ | $ 0.0443 | $ 22.15 |
| 1,000+ | $ 0.0435 | $ 43.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-204AL(DO-41) | |
| Clamping Voltage | 64.8V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 6.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 44.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 40.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-204AL(DO-41) | |
| Clamping Voltage | 64.8V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 6.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 44.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 40.2V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified available
- Excellent clamping capability
- Low impedance
- 400W surge capability at 10/1000μs waveform
- Fast response time: Typically less than 1.0ps from 0 volt to VBR for unidirectional and 5.0ns for bidirectional
- Typical IR less than 1μA above 10V
- UL recognized file # E-326243
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
Applications
AI Translation
- Protect sensitive circuit from damage by high voltage transients
- Lighting, ESD transient voltage protection of IC, system
- Inductive switching load protection of IC, system
- Electrical Fast Transient Immunity protection of IC, system
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P4KE47CAHR0G | Taiwan Semiconductor | DO-41(DO-204AL) | 0 | $ 0.1419 | ||
| P4KE47CAH | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1261 | ||
| BZW04-40B R0G | Taiwan Semiconductor | DO-41(DO-204AL) | 0 | $ 0.1403 | ||
| BZW04-40BH | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1683 | ||
| BZW04-40B | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1581 | ||
| BZW04-37BH | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1683 | ||
| BZW04-37B | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1581 | ||
| P4KE43CAH | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1261 | ||
| BZW04-37B R0G | Taiwan Semiconductor | DO-41(DO-204AL) | 0 | $ 0.1403 | ||
| P4KE51CAHR0G | Taiwan Semiconductor | DO-41(DO-204AL) | 0 | $ 0.1419 |

